P500-025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 20
Unit Price: 238,12000 Kč
Datasheet
D-Sub Cable Assembly HD15 Black, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P500-025

DigiKey Part Number
TL647-ND
Manufacturer
Manufacturer Product Number
P500-025
Description
CABLE ASSY HD15 SHLD BLACK 7.62M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black, Individual (Round)
1st Connector
Receptacle, Female Sockets
Usage
VGA Monitor
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Type
HD15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P510-025Eaton Tripp Lite20TL390-ND238,12000 KčParametric Equivalent
Available To Order
Factory Stock: 130
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10498,09400 Kč4 980,94 Kč
Unit Price without VAT:498,09400 Kč
Unit Price with VAT:602,69374 Kč
Alternate Length
CABLE ASSY HD15 SHLD BLACK 1.83M
In-Stock: 41
Unit Price: 248,62000 Kč
CABLE ASSY HD15 SHLD BLACK 3.05M
In-Stock: 3
Unit Price: 335,97000 Kč
CABLE ASSY HD15 SHLD BLK 15.24M
In-Stock: 7
Unit Price: 859,87000 Kč
CABLE ASSY HD15 SHLD BLK 22.86M
In-Stock: 0
Unit Price: 856,21400 Kč