
P500-050 | |
|---|---|
DigiKey Part Number | TL648-ND |
Manufacturer | |
Manufacturer Product Number | P500-050 |
Description | CABLE ASSY HD15 SHLD BLK 15.24M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,87000 Kč | 859,87 Kč |
| 10 | 730,91900 Kč | 7 309,19 Kč |
| 25 | 685,16480 Kč | 17 129,12 Kč |
| 50 | 652,47920 Kč | 32 623,96 Kč |
| 100 | 621,36860 Kč | 62 136,86 Kč |
| 250 | 608,94200 Kč | 152 235,50 Kč |
| Unit Price without VAT: | 859,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,44270 Kč |





