
P500-010 | |
|---|---|
DigiKey Part Number | TL646-ND |
Manufacturer | |
Manufacturer Product Number | P500-010 |
Description | CABLE ASSY HD15 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 285,57300 Kč | 2 855,73 Kč |
| 25 | 267,68240 Kč | 6 692,06 Kč |
| 50 | 254,90740 Kč | 12 745,37 Kč |
| 100 | 242,74530 Kč | 24 274,53 Kč |
| 250 | 227,56036 Kč | 56 890,09 Kč |
| 500 | 217,85426 Kč | 108 927,13 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |








