
P024-006-15D | |
|---|---|
DigiKey Part Number | 95-P024-006-15D-ND |
Manufacturer | |
Manufacturer Product Number | P024-006-15D |
Description | POWER EXTENSION CORD, RIGHT-ANGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 269,80300 Kč | 2 698,03 Kč |
| 25 | 252,90000 Kč | 6 322,50 Kč |
| 50 | 240,83020 Kč | 12 041,51 Kč |
| 100 | 229,34020 Kč | 22 934,02 Kč |
| 250 | 214,99180 Kč | 53 747,95 Kč |
| 500 | 204,74184 Kč | 102 370,92 Kč |
| 1 000 | 204,73050 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |





