3.00' (914.4mm) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P024-003-15D

DigiKey Part Number
95-P024-003-15D-ND
Manufacturer
Manufacturer Product Number
P024-003-15D
Description
POWER EXTENSION CORD, RIGHT-ANGL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P, Right Angle To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P, Right Angle
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,15000 Kč247,15 Kč
10210,00100 Kč2 100,01 Kč
25196,84360 Kč4 921,09 Kč
50187,44500 Kč9 372,25 Kč
100178,49770 Kč17 849,77 Kč
250167,32972 Kč41 832,43 Kč
500159,35088 Kč79 675,44 Kč
1 000155,64768 Kč155 647,68 Kč
Manufacturers Standard Package
Unit Price without VAT:247,15000 Kč
Unit Price with VAT:299,05150 Kč