6.00' (1.83m) Power Cord Gray NEMA 5-15P, Right Angle To Cable SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04106.73.10

DigiKey Part Number
6135-04106.73.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
04106.73.10
Description
CORD 16AWG NEMA 5-15P TO CBL 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Gray NEMA 5-15P, Right Angle To Cable SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P, Right Angle
2nd Connector
Cable
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
16 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
10146,73400 Kč1 467,34 Kč
25137,52840 Kč3 438,21 Kč
50130,96040 Kč6 548,02 Kč
100124,70920 Kč12 470,92 Kč
250116,90428 Kč29 226,07 Kč
500111,32762 Kč55 663,81 Kč
1 000106,01932 Kč106 019,32 Kč
Manufacturers Standard Package
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč