
P024-003 | |
|---|---|
DigiKey Part Number | P024-003-ND |
Manufacturer | |
Manufacturer Product Number | P024-003 |
Description | CORD 14AWG NEMA5-15P - 5-15R 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-14-04203 | CompuCablePlusUSA | 380 | 4771-AC-14-04203-ND | 172,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 260,79800 Kč | 2 607,98 Kč |
| 25 | 244,45160 Kč | 6 111,29 Kč |
| 50 | 232,78080 Kč | 11 639,04 Kč |
| 100 | 221,67520 Kč | 22 167,52 Kč |
| 250 | 207,80588 Kč | 51 951,47 Kč |
| 500 | 197,89784 Kč | 98 948,92 Kč |
| 1 000 | 188,46615 Kč | 188 466,15 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |




