
P024-006 | |
|---|---|
DigiKey Part Number | TL888-ND |
Manufacturer | |
Manufacturer Product Number | P024-006 |
Description | CORD 14AWG NEMA5-15P - 5-15R 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-14-04206 | CompuCablePlusUSA | 819 | 4771-AC-14-04206-ND | 268,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,61000 Kč | 336,61 Kč |
| 10 | 286,13700 Kč | 2 861,37 Kč |
| 25 | 268,21000 Kč | 6 705,25 Kč |
| 50 | 255,41320 Kč | 12 770,66 Kč |
| 100 | 243,22520 Kč | 24 322,52 Kč |
| 250 | 228,00736 Kč | 57 001,84 Kč |
| 500 | 217,13662 Kč | 108 568,31 Kč |
| 1 000 | 206,78812 Kč | 206 788,12 Kč |
| Unit Price without VAT: | 336,61000 Kč |
|---|---|
| Unit Price with VAT: | 407,29810 Kč |



