
N262-030-BK | |
|---|---|
DigiKey Part Number | 95-N262-030-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-030-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 30.00' (9.14m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,71000 Kč | 982,71 Kč |
| 10 | 835,36700 Kč | 8 353,67 Kč |
| 25 | 783,08240 Kč | 19 577,06 Kč |
| 50 | 745,72600 Kč | 37 286,30 Kč |
| 100 | 710,17570 Kč | 71 017,57 Kč |
| 250 | 705,17616 Kč | 176 294,04 Kč |
| Unit Price without VAT: | 982,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,07910 Kč |



