3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
AC-14-04203
AC-14-04203

AC-14-04203

DigiKey Part Number
4771-AC-14-04203-ND
Manufacturer
Manufacturer Product Number
AC-14-04203
Description
EXT PWR CRD 5-15P/15R 14AWG 3'
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
3.00' (914.4mm)
Packaging
Retail Package
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-20°C ~ 75°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1172,06000 Kč172,06 Kč
10163,50700 Kč1 635,07 Kč
20147,86550 Kč2 957,31 Kč
50139,73180 Kč6 986,59 Kč
100131,38970 Kč13 138,97 Kč
250123,25600 Kč30 814,00 Kč
500114,91380 Kč57 456,90 Kč
Unit Price without VAT:172,06000 Kč
Unit Price with VAT:208,19260 Kč