
P004-004-13A | |
|---|---|
DigiKey Part Number | TL858-ND |
Manufacturer | |
Manufacturer Product Number | P004-004-13A |
Description | CORD 16AWG IEC320C14 - 320C13 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 4.00' (1.22m) |
Part Status Active | Approval Agency Marking CSA, cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 13A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,95000 Kč | 261,95 Kč |
| 10 | 222,67400 Kč | 2 226,74 Kč |
| 25 | 208,73000 Kč | 5 218,25 Kč |
| 50 | 198,76120 Kč | 9 938,06 Kč |
| 100 | 189,27830 Kč | 18 927,83 Kč |
| 250 | 177,43524 Kč | 44 358,81 Kč |
| 500 | 168,97418 Kč | 84 487,09 Kč |
| 1 000 | 166,06192 Kč | 166 061,92 Kč |
| Unit Price without VAT: | 261,95000 Kč |
|---|---|
| Unit Price with VAT: | 316,95950 Kč |










