
P004-002-13A | |
|---|---|
DigiKey Part Number | TL853-ND |
Manufacturer | |
Manufacturer Product Number | P004-002-13A |
Description | CORD 16AWG IEC320C14 - 320C13 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,92900 Kč | 1 849,29 Kč |
| 25 | 173,33440 Kč | 4 333,36 Kč |
| 50 | 165,06100 Kč | 8 253,05 Kč |
| 100 | 157,18260 Kč | 15 718,26 Kč |
| 250 | 147,34548 Kč | 36 836,37 Kč |
| 500 | 140,31914 Kč | 70 159,57 Kč |
| 1 000 | 135,43710 Kč | 135 437,10 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |








