
N204-S10-BL-DN | |
|---|---|
DigiKey Part Number | 95-N204-S10-BL-DN-ND |
Manufacturer | |
Manufacturer Product Number | N204-S10-BL-DN |
Description | DOWN-ANGLE CAT6 GIGABIT MOLDED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 194,39900 Kč | 1 943,99 Kč |
| 25 | 182,22080 Kč | 4 555,52 Kč |
| 50 | 173,52320 Kč | 8 676,16 Kč |
| 100 | 165,23960 Kč | 16 523,96 Kč |
| 250 | 154,90056 Kč | 38 725,14 Kč |
| 500 | 147,51430 Kč | 73 757,15 Kč |
| 1 000 | 143,04888 Kč | 143 048,88 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |




