
N201-SR1-GY | |
|---|---|
DigiKey Part Number | TL2414-ND |
Manufacturer | |
Manufacturer Product Number | N201-SR1-GY |
Description | CABLE MOD 8P8C R/A PLUG-PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Right, 90° to Plug, Angled Right, 90° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 79,68900 Kč | 796,89 Kč |
| 25 | 74,68760 Kč | 1 867,19 Kč |
| 50 | 71,12140 Kč | 3 556,07 Kč |
| 100 | 67,72620 Kč | 6 772,62 Kč |
| 250 | 63,48496 Kč | 15 871,24 Kč |
| 500 | 60,45592 Kč | 30 227,96 Kč |
| 1 000 | 57,57265 Kč | 57 572,65 Kč |
| 2 500 | 53,97178 Kč | 134 929,45 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |






