
N204-S07-BL-DN | |
|---|---|
DigiKey Part Number | 95-N204-S07-BL-DN-ND |
Manufacturer | |
Manufacturer Product Number | N204-S07-BL-DN |
Description | DOWN-ANGLE CAT6 GIGABIT MOLDED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 168,46700 Kč | 1 684,67 Kč |
| 25 | 157,91320 Kč | 3 947,83 Kč |
| 50 | 150,37500 Kč | 7 518,75 Kč |
| 100 | 143,19590 Kč | 14 319,59 Kč |
| 250 | 134,23432 Kč | 33 558,58 Kč |
| 500 | 127,83330 Kč | 63 916,65 Kč |
| 1 000 | 122,31335 Kč | 122 313,35 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |








