Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-S03-BL-DN

DigiKey Part Number
95-N204-S03-BL-DN-ND
Manufacturer
Manufacturer Product Number
N204-S03-BL-DN
Description
DOWN-ANGLE CAT6 GIGABIT MOLDED S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Down
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10114,69100 Kč1 146,91 Kč
25107,50120 Kč2 687,53 Kč
50102,36940 Kč5 118,47 Kč
10097,48110 Kč9 748,11 Kč
25091,37824 Kč22 844,56 Kč
50087,01908 Kč43 509,54 Kč
1 00082,86945 Kč82 869,45 Kč
2 50080,31735 Kč200 793,38 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč