Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-003-BL-UP

DigiKey Part Number
TL2092-ND
Manufacturer
Manufacturer Product Number
N204-003-BL-UP
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
3.00' (914.4mm)
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Up
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,52000 Kč212,52 Kč
10180,65000 Kč1 806,50 Kč
25169,33840 Kč4 233,46 Kč
50161,25480 Kč8 062,74 Kč
100153,55700 Kč15 355,70 Kč
250143,94800 Kč35 987,00 Kč
500137,08236 Kč68 541,18 Kč
1 000130,54688 Kč130 546,88 Kč
Manufacturers Standard Package
Unit Price without VAT:212,52000 Kč
Unit Price with VAT:257,14920 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 189,91860 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 46
Unit Price: 283,43000 Kč