
N204-005-BL-UP | |
|---|---|
DigiKey Part Number | N204-005-BL-UP-ND |
Manufacturer | |
Manufacturer Product Number | N204-005-BL-UP |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 189,91860 Kč | 9 495,93 Kč |
| Unit Price without VAT: | 189,91860 Kč |
|---|---|
| Unit Price with VAT: | 229,80151 Kč |




