Parametric Equivalent
Parametric Equivalent

N204-S03-BL-UP | |
|---|---|
DigiKey Part Number | 95-N204-S03-BL-UP-ND |
Manufacturer | |
Manufacturer Product Number | N204-S03-BL-UP |
Description | UP-ANGLE CAT6 GIGABIT MOLDED SLI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,69100 Kč | 1 146,91 Kč |
| 25 | 107,50120 Kč | 2 687,53 Kč |
| 50 | 102,36940 Kč | 5 118,47 Kč |
| 100 | 97,48110 Kč | 9 748,11 Kč |
| 250 | 91,37824 Kč | 22 844,56 Kč |
| 500 | 87,01908 Kč | 43 509,54 Kč |
| 1 000 | 82,86945 Kč | 82 869,45 Kč |
| 2 500 | 80,31735 Kč | 200 793,38 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |








