
N204-003-BL-DN | |
|---|---|
DigiKey Part Number | TL1200-ND |
Manufacturer | |
Manufacturer Product Number | N204-003-BL-DN |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 182,69400 Kč | 1 826,94 Kč |
| 25 | 171,24880 Kč | 4 281,22 Kč |
| 50 | 163,06920 Kč | 8 153,46 Kč |
| 100 | 155,28590 Kč | 15 528,59 Kč |
| 250 | 145,56804 Kč | 36 392,01 Kč |
| 500 | 138,62610 Kč | 69 313,05 Kč |
| 1 000 | 132,01677 Kč | 132 016,77 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |






