
N201-06N-YW | |
|---|---|
DigiKey Part Number | TL2086-ND |
Manufacturer | |
Manufacturer Product Number | N201-06N-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 0.50' (152.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT6INYLS | StarTech.com | 0 | 5214-N6PAT6INYLS-ND | 127,84000 Kč | Parametric Equivalent |
| N6PATCH6INYL | StarTech.com | 18 | 5214-N6PATCH6INYL-ND | 94,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 73,64100 Kč | 736,41 Kč |
| 25 | 69,03160 Kč | 1 725,79 Kč |
| 50 | 65,73240 Kč | 3 286,62 Kč |
| 100 | 62,59360 Kč | 6 259,36 Kč |
| 250 | 58,67488 Kč | 14 668,72 Kč |
| 500 | 55,87438 Kč | 27 937,19 Kč |
| 1 000 | 53,20926 Kč | 53 209,26 Kč |
| 2 500 | 49,88127 Kč | 124 703,18 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |








