Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
LMR Product Line Overview
LMR195

LMR-195-UF

DigiKey Part Number
1946-LMR-195-UF-DS-ND
Manufacturer
Manufacturer Product Number
LMR-195-UF
Description
LMR-195 W/STRAND CTR CONDUC FOOT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.110" (2.79mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
74.0
Operating Temperature
-40°C ~ 85°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 475
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
547,70800 Kč238,54 Kč
1045,44000 Kč454,40 Kč
2542,58400 Kč1 064,60 Kč
5040,53040 Kč2 026,52 Kč
10038,56700 Kč3 856,70 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč