
EZ-195-SM-X | |
|---|---|
DigiKey Part Number | 1946-EZ-195-SM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195-SM-X |
Description | SMA-MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 225,79100 Kč | 2 257,91 Kč |
| 25 | 211,64320 Kč | 5 291,08 Kč |
| 50 | 201,53460 Kč | 10 076,73 Kč |
| 100 | 191,91960 Kč | 19 191,96 Kč |
| 250 | 179,91004 Kč | 44 977,51 Kč |
| 500 | 171,33066 Kč | 85 665,33 Kč |
| 1 000 | 163,16391 Kč | 163 163,91 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |











