Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT6INYLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6INYLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6INYLS |
Description | 6IN YELLOW SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH6INYL | StarTech.com | 18 | 5214-N6PATCH6INYL-ND | 94,89000 Kč | Parametric Equivalent |
| N201-06N-YW | Eaton Tripp Lite | 278 | TL2086-ND | 86,76000 Kč | Parametric Equivalent |
| UTP28SP6INYL | Panduit Corp | 13 | 298-23733-ND | 335,15000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |




