
UTP28SP6INYL | |
|---|---|
DigiKey Part Number | 298-23733-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6INYL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.50' (152.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT6INYLS | StarTech.com | 0 | 5214-N6PAT6INYLS-ND | 127,84000 Kč | Parametric Equivalent |
| N6PATCH6INYL | StarTech.com | 18 | 5214-N6PATCH6INYL-ND | 94,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,15000 Kč | 335,15 Kč |
| 10 | 311,81100 Kč | 3 118,11 Kč |
| 25 | 302,91360 Kč | 7 572,84 Kč |
| 50 | 296,35240 Kč | 14 817,62 Kč |
| 100 | 289,92480 Kč | 28 992,48 Kč |
| 250 | 281,62852 Kč | 70 407,13 Kč |
| 500 | 275,49866 Kč | 137 749,33 Kč |
| 1 000 | 269,49540 Kč | 269 495,40 Kč |
| 2 500 | 261,74729 Kč | 654 368,23 Kč |
| Unit Price without VAT: | 335,15000 Kč |
|---|---|
| Unit Price with VAT: | 405,53150 Kč |

