Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-06N-RD

DigiKey Part Number
N201-06N-RD-ND
Manufacturer
Manufacturer Product Number
N201-06N-RD
Description
CABLE MOD 8P8C PLUG TO PLUG 0.5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
0.50' (152.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PAT6INRDSStarTech.com05214-N6PAT6INRDS-ND127,84000 KčParametric Equivalent
N6PATCH6INRDStarTech.com435214-N6PATCH6INRD-ND55,48000 KčParametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,12000 Kč71,12 Kč
1060,43900 Kč604,39 Kč
2556,66040 Kč1 416,51 Kč
5053,94900 Kč2 697,45 Kč
10051,37340 Kč5 137,34 Kč
25048,15536 Kč12 038,84 Kč
50045,85708 Kč22 928,54 Kč
1 00043,66933 Kč43 669,33 Kč
2 50040,93751 Kč102 343,78 Kč
Manufacturers Standard Package
Unit Price without VAT:71,12000 Kč
Unit Price with VAT:86,05520 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 0.5'
In-Stock: 1640
Unit Price: 85,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 0.5'
In-Stock: 2013
Unit Price: 87,80000 Kč
CABLE MOD 8P8C PLUG TO PLUG 0.5'
In-Stock: 17
Unit Price: 69,03000 Kč
CABLE MOD 8P8C PLUG TO PLUG 0.5'
In-Stock: 2340
Unit Price: 88,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 0.5'
In-Stock: 0
Unit Price: 74,87000 Kč