
N201-020-PU | |
|---|---|
DigiKey Part Number | TL1277-ND |
Manufacturer | |
Manufacturer Product Number | N201-020-PU |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 212,26900 Kč | 2 122,69 Kč |
| 25 | 198,96040 Kč | 4 974,01 Kč |
| 50 | 189,46500 Kč | 9 473,25 Kč |
| 100 | 180,42320 Kč | 18 042,32 Kč |
| 250 | 169,13468 Kč | 42 283,67 Kč |
| 500 | 161,06936 Kč | 80 534,68 Kč |
| 1 000 | 157,48500 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |











