
N002-005-YW | |
|---|---|
DigiKey Part Number | TL543-ND |
Manufacturer | |
Manufacturer Product Number | N002-005-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815Y-5 | L-com | 3 | 5073-TRD815Y-5-ND | 13,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 43,96300 Kč | 439,63 Kč |
| 25 | 41,21040 Kč | 1 030,26 Kč |
| 50 | 39,23760 Kč | 1 961,88 Kč |
| 100 | 37,36260 Kč | 3 736,26 Kč |
| 250 | 35,02140 Kč | 8 755,35 Kč |
| 500 | 33,35004 Kč | 16 675,02 Kč |
| 1 000 | 31,75855 Kč | 31 758,55 Kč |
| 2 500 | 29,77173 Kč | 74 429,32 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |











