
N002-010-YW | |
|---|---|
DigiKey Part Number | TL563-ND |
Manufacturer | |
Manufacturer Product Number | N002-010-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH10YL | StarTech.com | 14 | 5214-45PATCH10YL-ND | 185,61000 Kč | Parametric Equivalent |
| M45PATCH10YL | StarTech.com | 10 | 5214-M45PATCH10YL-ND | 185,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 91,57700 Kč | 915,77 Kč |
| 25 | 85,83280 Kč | 2 145,82 Kč |
| 50 | 81,73280 Kč | 4 086,64 Kč |
| 100 | 77,82860 Kč | 7 782,86 Kč |
| 250 | 72,95672 Kč | 18 239,18 Kč |
| 500 | 69,47552 Kč | 34 737,76 Kč |
| 1 000 | 66,16199 Kč | 66 161,99 Kč |
| 2 500 | 62,82719 Kč | 157 067,98 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |











