Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-007-YW

DigiKey Part Number
TL556-ND
Manufacturer
Manufacturer Product Number
N002-007-YW
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C501104007Belden Inc.2BEL26502-ND249,43000 KčParametric Equivalent
TRD815CRY-7L-com05073-TRD815CRY-7-ND371,85000 KčParametric Equivalent
In-Stock: 40
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,77000 Kč96,77 Kč
1082,15000 Kč821,50 Kč
2576,99840 Kč1 924,96 Kč
5073,32380 Kč3 666,19 Kč
10069,82000 Kč6 982,00 Kč
25065,44872 Kč16 362,18 Kč
50062,32542 Kč31 162,71 Kč
1 00059,35246 Kč59 352,46 Kč
2 50055,64064 Kč139 101,60 Kč
Manufacturers Standard Package
Unit Price without VAT:96,77000 Kč
Unit Price with VAT:117,09170 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 44
Unit Price: 90,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 80
Unit Price: 90,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 4
Unit Price: 96,77000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 76,75000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 89
Unit Price: 65,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 43
Unit Price: 51,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 32
Unit Price: 107,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 186
Unit Price: 125,13000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 141,09160 Kč