
N001-015-YW | |
|---|---|
DigiKey Part Number | TL2053-ND |
Manufacturer | |
Manufacturer Product Number | N001-015-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH15YL | StarTech.com | 22 | 5214-45PATCH15YL-ND | 201,88000 Kč | Parametric Equivalent |
| M45PATCH15YL | StarTech.com | 0 | 5214-M45PATCH15YL-ND | 201,88000 Kč | Parametric Equivalent |
| TRD815CRY-15 | L-com | 0 | 5073-TRD815CRY-15-ND | 215,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 114,93500 Kč | 1 149,35 Kč |
| 25 | 107,73120 Kč | 2 693,28 Kč |
| 50 | 102,58400 Kč | 5 129,20 Kč |
| 100 | 97,68510 Kč | 9 768,51 Kč |
| 250 | 91,57068 Kč | 22 892,67 Kč |
| 500 | 87,20310 Kč | 43 601,55 Kč |
| 1 000 | 83,04452 Kč | 83 044,52 Kč |
| 2 500 | 80,55437 Kč | 201 385,93 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |











