
N001-003-YW | |
|---|---|
DigiKey Part Number | N001-003-YW-ND |
Manufacturer | |
Manufacturer Product Number | N001-003-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,95400 Kč | 579,54 Kč |
| 25 | 54,30920 Kč | 1 357,73 Kč |
| 50 | 51,71380 Kč | 2 585,69 Kč |
| 100 | 49,24450 Kč | 4 924,45 Kč |
| 250 | 46,16116 Kč | 11 540,29 Kč |
| 500 | 43,95764 Kč | 21 978,82 Kč |
| 1 000 | 41,86077 Kč | 41 860,77 Kč |
| 2 500 | 39,24232 Kč | 98 105,80 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |











