
N001-001-YW | |
|---|---|
DigiKey Part Number | N001-001-YW-ND |
Manufacturer | |
Manufacturer Product Number | N001-001-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 50,96200 Kč | 509,62 Kč |
| 25 | 47,76640 Kč | 1 194,16 Kč |
| 50 | 45,48160 Kč | 2 274,08 Kč |
| 100 | 43,31050 Kč | 4 331,05 Kč |
| 250 | 40,59752 Kč | 10 149,38 Kč |
| 500 | 38,66026 Kč | 19 330,13 Kč |
| 1 000 | 36,81558 Kč | 36 815,58 Kč |
| 2 500 | 34,51248 Kč | 86 281,20 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |










