Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M45PATCH15YL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH15YL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH15YL |
Description | YELLOW MOLDED CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH15YL | StarTech.com | 22 | 5214-45PATCH15YL-ND | 201,88000 Kč | Parametric Equivalent |
| N001-015-YW | Eaton Tripp Lite | 100 | TL2053-ND | 135,35000 Kč | Parametric Equivalent |
| N002-015-YW | Eaton Tripp Lite | 0 | TL577-ND | 96,74440 Kč | Parametric Equivalent |
| TRD815CRY-15 | L-com | 0 | 5073-TRD815CRY-15-ND | 215,85000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,88000 Kč | 201,88 Kč |
| Unit Price without VAT: | 201,88000 Kč |
|---|---|
| Unit Price with VAT: | 244,27480 Kč |





