
BC36ML | |
|---|---|
DigiKey Part Number | 95-BC36ML-ND |
Manufacturer | |
Manufacturer Product Number | BC36ML |
Description | 36W AC TO DC UPS 100V-240V NEMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 36W 9V, 12V, 15V, 19V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 100VAC, 110VAC, 115VAC, 120VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 36W | |
AC Outlets | - | |
Backup Time - Max Load | 10.8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 9V, 12V, 15V, 19V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | 3' (0.91m) | |
Approval Agency | - | |
Size / Dimension | 5.354" L x 3.740" W (135.99mm x 95.00mm) | |
Height | 1.181" (30.00mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 690,19000 Kč | 2 690,19 Kč |
| 5 | 2 510,88600 Kč | 12 554,43 Kč |
| 10 | 2 437,35800 Kč | 24 373,58 Kč |
| 25 | 2 343,47960 Kč | 58 586,99 Kč |
| 50 | 2 274,86500 Kč | 113 743,25 Kč |
| Unit Price without VAT: | 2 690,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 255,12990 Kč |








