10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P013-010

DigiKey Part Number
TL609-ND
Manufacturer
Manufacturer Product Number
P013-010
Description
CRD 18AWG NEMA5-15P - IEC320 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10223,54500 Kč2 235,45 Kč
25209,55160 Kč5 238,79 Kč
50199,54400 Kč9 977,20 Kč
100190,02350 Kč19 002,35 Kč
250178,13444 Kč44 533,61 Kč
500169,64116 Kč84 820,58 Kč
1 000166,67163 Kč166 671,63 Kč
Manufacturers Standard Package
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč