


SK10C32B | |
|---|---|
DigiKey Part Number | 95-SK10C32B-ND |
Manufacturer | |
Manufacturer Product Number | SK10C32B |
Description | EATON TRIPP LITE SERIES POWER IT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Direct Plug-In |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 1 |
Packaging Bulk | Connector - AC Output NEMA 5-15R (1) |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip | Housing Material Plastic |
Mounting Type Direct Plug-In | Features USB Charge Port(s) |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,74000 Kč | 734,74 Kč |
| 5 | 685,85400 Kč | 3 429,27 Kč |
| 10 | 665,77000 Kč | 6 657,70 Kč |
| 25 | 640,12200 Kč | 16 003,05 Kč |
| 50 | 621,37720 Kč | 31 068,86 Kč |
| 100 | 603,18900 Kč | 60 318,90 Kč |
| 250 | 579,95140 Kč | 144 987,85 Kč |
| Unit Price without VAT: | 734,74000 Kč |
|---|---|
| Unit Price with VAT: | 889,03540 Kč |







