
B156-004-HD-V3 | |
---|---|
DigiKey Part Number | 95-B156-004-HD-V3-ND |
Manufacturer | |
Manufacturer Product Number | B156-004-HD-V3 |
Description | DISPLAYPORT TO HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DisplayPort to HDMI | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | External Power Supply |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 020,77000 Kč | 3 020,77 Kč |
10 | 2 679,90400 Kč | 26 799,04 Kč |
25 | 2 594,63480 Kč | 64 865,87 Kč |
Unit Price without VAT: | 3 020,77000 Kč |
---|---|
Unit Price with VAT: | 3 655,13170 Kč |