
USB32HD4 | |
|---|---|
DigiKey Part Number | 5214-USB32HD4-ND |
Manufacturer | |
Manufacturer Product Number | USB32HD4 |
Description | USB 3.0 TO 4X HDMI ADAPTER - 108 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Category | Type USB to HDMI |
Manufacturer StarTech.com | Convert From (Adapter End) USB - A Male |
Packaging Box | Convert To (Adapter End) HDMI Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 490,99000 Kč | 2 490,99 Kč |
| 10 | 2 209,83000 Kč | 22 098,30 Kč |
| 25 | 2 107,03160 Kč | 52 675,79 Kč |
| 50 | 2 032,48460 Kč | 101 624,23 Kč |
| 100 | 1 965,15030 Kč | 196 515,03 Kč |
| Unit Price without VAT: | 2 490,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 014,09790 Kč |


