
B110-SP-10G | |
|---|---|
DigiKey Part Number | 95-B110-SP-10G-ND |
Manufacturer | |
Manufacturer Product Number | B110-SP-10G |
Description | IN-LINE NETWORK SURGE PROTECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Eaton Tripp Lite | Connector - AC Input RJ45 |
Packaging Box | AC Outlets None |
Part Status Active | Housing Material Aluminum |
Type Surge Protector for Media Lines Only | Media Lines Protected RJ45 |
Mounting Type Chassis Mount | Approval Agency CE, FCC |
Region Utilized International | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,00000 Kč | 1 838,00 Kč |
| 5 | 1 715,49000 Kč | 8 577,45 Kč |
| 10 | 1 665,24900 Kč | 16 652,49 Kč |
| 25 | 1 601,10160 Kč | 40 027,54 Kč |
| 50 | 1 554,22280 Kč | 77 711,14 Kč |
| 100 | 1 508,71400 Kč | 150 871,40 Kč |
| Unit Price without VAT: | 1 838,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 223,98000 Kč |











