


SP200 | |
|---|---|
DigiKey Part Number | 4958-SP200-ND |
Manufacturer | |
Manufacturer Product Number | SP200 |
Description | Inline PoE Surge Protector |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Triplett Test Equipment and Tools | Connector - AC Input RJ45 |
Packaging Bulk | AC Outlets 1 |
Part Status Active | Connector - AC Output Hardwired |
Type Surge Protector for Media Lines Only | Media Lines Protected RJ45 |
Mounting Type Chassis Mount | Approval Agency CE |
Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 738,10000 Kč | 1 738,10 Kč |
| 5 | 1 610,87800 Kč | 8 054,39 Kč |
| 10 | 1 559,07400 Kč | 15 590,74 Kč |
| 25 | 1 493,20360 Kč | 37 330,09 Kč |
| Unit Price without VAT: | 1 738,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 103,10100 Kč |








