
TP-ESP-1000-POE | |
|---|---|
DigiKey Part Number | 2303-TP-ESP-1000-POE-ND |
Manufacturer | |
Manufacturer Product Number | TP-ESP-1000-POE |
Description | NETWORK LIGHTNING/SURGE PROTECTO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Tycon Systems Inc. | AC Outlets None |
Packaging Box | Housing Material Metal |
Part Status Active | Media Lines Protected RJ45 |
Type Surge Protector for Media Lines Only | Approval Agency UL497B |
Mounting Type Chassis Mount | Features Ground |
Region Utilized International | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| 10 | 1 015,00100 Kč | 10 150,01 Kč |
| 25 | 964,19440 Kč | 24 104,86 Kč |
| 50 | 927,45220 Kč | 46 372,61 Kč |
| 100 | 892,11260 Kč | 89 211,26 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |










