
B110-SP-POEC-10 | |
|---|---|
DigiKey Part Number | 95-B110-SP-POEC-10-ND |
Manufacturer | |
Manufacturer Product Number | B110-SP-POEC-10 |
Description | 10GBPS POE INLINE SURGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only DIN Rail |
Datasheet | Datasheet |
Category | Connector - AC Input RJ45 |
Manufacturer Eaton Tripp Lite | AC Outlets 1 |
Packaging Bulk | Connector - AC Output RJ45 |
Part Status Active | Housing Material Metal |
Type Surge Protector for Media Lines Only | Media Lines Protected RJ45 |
Mounting Type DIN Rail | Approval Agency CE, FCC |
Region Utilized International |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 632,73000 Kč | 2 632,73 Kč |
| 10 | 2 238,07200 Kč | 22 380,72 Kč |
| 100 | 2 070,66530 Kč | 207 066,53 Kč |
| Unit Price without VAT: | 2 632,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 185,60330 Kč |




