
9PXEBM72RT-L | |
|---|---|
DigiKey Part Number | 95-9PXEBM72RT-L-ND |
Manufacturer | |
Manufacturer Product Number | 9PXEBM72RT-L |
Description | EATON 9PX 72V LITHIUM-ION EXTEND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Pack | |
For Use With/Related Products | 9PX2000RT-L, 9PX2000RTN-L, 9PX2200GRT-L, 9PX3000GRT-L, 9PX3000RT-L, 9PX3000RTN-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 908,64000 Kč | 55 908,64 Kč |
| Unit Price without VAT: | 55 908,64000 Kč |
|---|---|
| Unit Price with VAT: | 67 649,45440 Kč |








