Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 2.2kVA / 2kW 200V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX2200GRT-L

DigiKey Part Number
95-9PX2200GRT-L-ND
Manufacturer
Manufacturer Product Number
9PX2200GRT-L
Description
EATON 9PX 2200VA 2000W 208V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 2.2kVA / 2kW 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
2.2kVA / 2kW
AC Outlets
10 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
NEMA L6-20P
Output Connector
IEC 320-C13 (8), IEC 320-C19 (2)
Cord Length
6' (1.83m)
Approval Agency
cTUVus, NOM
Size / Dimension
28.400" L x 17.300" W (721.36mm x 439.42mm)
Height
10.200" (259.08mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
180 835,37000 Kč80 835,37 Kč
Manufacturers Standard Package
Unit Price without VAT:80 835,37000 Kč
Unit Price with VAT:97 810,79770 Kč