
9PX3000RTN-L | |
|---|---|
DigiKey Part Number | 95-9PX3000RTN-L-ND |
Manufacturer | |
Manufacturer Product Number | 9PX3000RTN-L |
Description | EATON 9PX 3000VA 2400W 120V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2.4kW 100V, 110V, 120V, 125V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2.4kW | |
AC Outlets | 7 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 120V, 125V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-20R (6), NEMA L5-30R (1) | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL | |
Size / Dimension | 28.400" L x 17.300" W (721.36mm x 439.42mm) | |
Height | 5.100" (129.54mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117 137,76000 Kč | 117 137,76 Kč |
| Unit Price without VAT: | 117 137,76000 Kč |
|---|---|
| Unit Price with VAT: | 141 736,68960 Kč |




