
9PX3000GRT-L | |
|---|---|
DigiKey Part Number | 95-9PX3000GRT-L-ND |
Manufacturer | |
Manufacturer Product Number | 9PX3000GRT-L |
Description | EATON 9PX 3000VA 2400W 208V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2.4kW 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2.4kW | |
AC Outlets | 10 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | NEMA L6-20P | |
Output Connector | IEC 320-C13 (8), IEC 320-C19 (2) | |
Cord Length | 6' (1.83m) | |
Approval Agency | cTUVus, NOM | |
Size / Dimension | 28.400" L x 17.300" W (721.36mm x 439.42mm) | |
Height | 10.200" (259.08mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120 629,31000 Kč | 120 629,31 Kč |
| Unit Price without VAT: | 120 629,31000 Kč |
|---|---|
| Unit Price with VAT: | 145 961,46510 Kč |







