TR1/6125TD500-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2 404
Unit Price: 21,04000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 1 971
Unit Price: 51,24000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 49,16000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 7 329
Unit Price: 49,16000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 735
Unit Price: 43,74000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 16,26823 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 17,89505 Kč
Datasheet
6125TD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6125TD Series

TR1/6125TD500-R

DigiKey Part Number
283-TR1/6125TD500-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR1/6125TD500-R
Description
FUSE BRD MT 500MA 125VAC 60VDC
Customer Reference
Detailed Description
500 mA 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
60 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.716
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.4025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes