
0452.500MRSN | |
---|---|
DigiKey Part Number | 0452.500MRSN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0452.500MRSN |
Description | FUSE BOARD MNT 500MA 125VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.500MRSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.7 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 17,89505 Kč | 17 895,05 Kč |
Unit Price without VAT: | 17,89505 Kč |
---|---|
Unit Price with VAT: | 21,65301 Kč |