451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0454.500MR

DigiKey Part Number
F3143TR-ND - Tape & Reel (TR)
F3143CT-ND - Cut Tape (CT)
F3143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0454.500MR
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0454.500MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.24
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,74000 Kč43,74 Kč
536,28600 Kč181,43 Kč
1033,47400 Kč334,74 Kč
5027,77060 Kč1 388,53 Kč
10025,61880 Kč2 561,88 Kč
25023,02048 Kč5 755,12 Kč
50021,22286 Kč10 611,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,60114 Kč17 601,14 Kč
2 00016,26823 Kč32 536,46 Kč
Manufacturers Standard Package
Unit Price without VAT:43,74000 Kč
Unit Price with VAT:52,92540 Kč